Filter Your Search
1 - 10 of 6,778 results
|
7814G-1-023E
Bourns Inc
|
$1.3433 | Yes | Active | 100 mA | 16 V | 2000 Cycle(s) | 0.002 mΩ | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | ROTARY | ROHS COMPLIANT, TAPE PKG | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | 250VAC V | 100 MΩ | e3 | -55 °C | 125 °C | SURFACE MOUNT-STRAIGHT | LIQUID CRYSTAL POLYMER | BREAK-BEFORE-MAKE | TAPE AND REEL | NO | TIN | COPPER ALLOY | SOLDER | 4.5 mm | 2.55 mm | 4.5 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Bourns | ||||||||||||||||
|
CK1050
Lorlin Electronics LTD
|
$1.9806 | Yes | Contact Manufacturer | 0.02 mΩ | 6 | DP6T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | NO | SILVER | BRASS | SOLDER | 1.653 inch | 14.097 mm | 27.5082 mm | 0.315 inch | 0.157 inch | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
FR01FR16P-S
NKK Switches
|
$2.3651 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY | ROHS COMPLIANT | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||
|
428527320909
Wurth Elektronik
|
$2.4339 | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.2 mΩ | 8 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY | 0.15A@24VDC | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | IVORY | POLYOXYMETHYLENE | BLACK | GOLD | POLYAMIDE | 45 deg | POLYAMIDE | 8 | NO | Gold (Au) | SOLDER | 0.087 inch | 10.0076 mm | 4.2926 mm | 10.0076 mm | 0.15 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.50.90.20 | Würth Elektronik | |||||||||||||||||
|
428527520908
Wurth Elektronik
|
$2.4957 | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.2 mΩ | 8 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY | 0.15A@24VDC | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GRAY | POLYOXYMETHYLENE | BLACK | GOLD | POLYAMIDE | POLYAMIDE | 6 | NO | Gold (Au) | SOLDER | 0.087 inch | 10.0076 mm | 4.2926 mm | 10.0076 mm | 0.15 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.50.90.20 | Würth Elektronik | ||||||||||||||||||
|
428527520916
Wurth Elektronik
|
$2.4957 | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 16 | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY | 0.15A@24VDC | 250VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GRAY | POLYOXYMETHYLENE | BLACK | GOLD | POLYOXYMTHYLENE | 22.5 deg | POLYAMIDE | 6 | NO | SOLDER | 0.087 inch | 10.0076 mm | 4.2926 mm | 10.0076 mm | 0.149 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.50.90.20 | Würth Elektronik | |||||||||||||||||||
|
FR01SC16P-S
NKK Switches
|
$2.6657 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | POLYOXYMETHYLENE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 22.5 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.134 inch | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||
|
FR01SR10P-S
NKK Switches
|
$2.6657 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | ORANGE | POLYOXYMETHYLENE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.134 inch | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||
|
FR01SC10P-S
NKK Switches
|
$2.6657 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | POLYOXYMETHYLENE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 36 deg | GLASS FILLED POLYAMIDE | 3 | NO | GOLD | PHOSPHOR BRONZE | SOLDER | 0.134 inch | 10.0076 mm | 3.81 mm | 10.0076 mm | 0.13 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||
|
428527320908
Wurth Elektronik
|
$2.9725 | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.2 mΩ | 8 | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY | 0.15A@24VDC | 250VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GRAY | POLYOXYMETHYLENE | BLACK | GOLD | POLYAMIDE | 45 deg | POLYAMIDE | 8 | NO | SOLDER | 0.087 inch | 10.0076 mm | 4.2926 mm | 10.0076 mm | 0.15 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.50.90.20 | Würth Elektronik |