Filter Your Search
1 - 3 of 3 results
|
RP08-2415DAW
RECOM Power Inc
|
$55.1591 | Yes | Active | 24 V | 15 V | 40 V | 9 V | 14.85 V | 15.15 V | 267 mA | 2 | NO | NO | ALSO OPERATES IN -15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 4.005 W | R-PDMA-P9 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | RECOM POWER GMBH | DIP | DIP-24/9 | 24/9 | compliant | EAR99 | RECOM Power | ||||
|
RP08-2415DAW/SMD
RECOM Power Inc
|
$79.6779 | Yes | Active | 24 V | 15 V | 40 V | 9 V | 14.85 V | 15.15 V | 267 mA | 2 | YES | NO | ALSO OPERATES IN -15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 4.005 W | R-PDMA-G9 | e1 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.4 mm | RECOM POWER GMBH | SMD-24/9 | compliant | EAR99 | RECOM Power | ||||
|
RP08-2415DAWSMD
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 15 V | 40 V | 9 V | 14.85 V | 15.15 V | 267 mA | 2 | YES | NO | ALSO OPERATES IN -15V NOMINAL OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 4.005 W | R-PDMA-G9 | e1 | Not Qualified | 78 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.4 mm | RECOM INTERNATIONAL POWER GMBH | MODULE | SOP, GWDIP18/24,1.0 | 24/9 | compliant | EAR99 |