Filter Your Search
1 - 10 of 13 results
|
RP10-2415DEW
RECOM Power Inc
|
$63.6963 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | ||
|
RP10-2415DEW/M2
RECOM Power Inc
|
$73.3835 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | |||
|
RP10-2415DEW/P-HC
RECOM Power Inc
|
$77.9927 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-2415DEW/N-HC
RECOM Power Inc
|
$77.9927 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-2415DEW/M2-HC
RECOM Power Inc
|
$77.9927 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | |||
|
RP10-2415DEW/N/M2
RECOM Power Inc
|
$79.3749 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-XDMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RP10-2415DEW/P/M2
RECOM Power Inc
|
$79.6681 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-XDMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||||
|
RP10-2415DEW/P/M2-HC
RECOM Power Inc
|
$84.0605 | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | IT HAS ASLO -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-PDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||
|
RP10-2415DEW-HC
RECOM Power Inc
|
$85.9999 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-2415DEW/P
RECOM Power Inc
|
$87.6939 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 333 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power |