Filter Your Search
1 - 1 of 1 results
|
RP10-4812DAW/P-HC
RECOM Power Inc
|
$92.2982 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | R-XDMA-P6 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | 2017-09-07 | RECOM Power |