Filter Your Search
1 - 10 of 16 results
|
RP10-4824SA/P
RECOM Power Inc
|
$48.6319 | Yes | Active | 48 V | 24 V | 75 V | 36 V | 21.6 V | 28.8 V | 416 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||
|
RP10-4824SAW/P
RECOM Power Inc
|
$53.8199 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | DMA, | |||||
|
RP10-4824SA/XC
RECOM Power Inc
|
$61.5433 | Yes | Active | 48 V | 24 V | 75 V | 36 V | 21.6 V | 28.8 V | 416 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | , | ||
|
RP10-4824SA/P-HC
RECOM Power Inc
|
$67.0605 | Yes | Active | 48 V | 24 V | 75 V | 36 V | 21.6 V | 28.8 V | 416 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | , | ||
|
RP10-4824SA/XC-HC
RECOM Power Inc
|
$67.0605 | Yes | Active | 48 V | 24 V | 75 V | 36 V | 21.6 V | 28.8 V | 416 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||
|
RP10-4824SAW/XC
RECOM Power Inc
|
$68.1110 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | DMA, | |||||
|
RP10-4824SAW/N-HC
RECOM Power Inc
|
$73.6060 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | R-XDMA-P6 | e3 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | DMA, | |||||
|
RP10-4824SA/N-HC
RECOM Power Inc
|
$80.1409 | Yes | Active | 48 V | 24 V | 75 V | 36 V | 21.6 V | 28.8 V | 416 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 91 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, EN, CSA | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | , | ||
|
RP10-4824SAW/P-HC
RECOM Power Inc
|
$87.9615 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | R-XDMA-P6 | e3 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | DMA, | |||||
|
RP10-4824SAW/XC-HC
RECOM Power Inc
|
$87.9615 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | R-XDMA-P6 | e3 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | DMA, |