Filter Your Search
1 - 2 of 2 results
|
RP10-1212DE/N/M1
RECOM Power Inc
|
$87.4870 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P6 | e3 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP10-1212DE/N/M1-HC
RECOM Power Inc
|
$93.0427 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P6 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 56.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |