Filter Your Search
1 - 10 of 12 results
|
RP10-4812DEW
RECOM Power Inc
|
$54.8820 | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 416 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | ||
|
RP10-4812DEW/M2-HC
RECOM Power Inc
|
$59.3935 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 416 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-4812DEW/P/M2
RECOM Power Inc
|
$60.9444 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-XDMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||||
|
RP10-4812DEW-HC
RECOM Power Inc
|
$68.6323 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 416 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-4812DEW/N
RECOM Power Inc
|
$72.9785 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 416 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | |||
|
RP10-4812DEW/N-HC
RECOM Power Inc
|
$74.3777 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 416 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-4812DEW/P
RECOM Power Inc
|
$78.7734 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 416 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP10-4812DEW/M2
RECOM Power Inc
|
$78.7734 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 416 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | ROHS COMPLIANT, PACKAGE-6 | compliant | EAR99 | RECOM Power | |||
|
RP10-4812DEW/N/M2
RECOM Power Inc
|
$85.2271 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 10 W | R-XDMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RP10-4812DEW/P-HC
RECOM Power Inc
|
$86.2776 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 416 mA | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-XDMA-T6 | Not Qualified | 85 °C | -25 °C | 260 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power |