Filter Your Search
1 - 2 of 2 results
|
RP10-4812SE/P/M1-HC
RECOM Power Inc
|
$74.9906 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 830 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 9.96 W | 20 ms | R-XDMA-P5 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 56.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||
|
RP10-4812SE/P/M1
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 830 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 9.96 W | 20 ms | R-XDMA-P5 | e3 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |