Filter Your Search
1 - 3 of 3 results
|
RP12-1205DA
RECOM Power Inc
|
$56.4022 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.94 V | 5.06 V | 1.2 A | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 12 W | R-PDIP-T9 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||
|
RP12-1205DASMD
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.94 V | 5.06 V | 1.2 A | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 12 W | R-PDSO-G18 | e1 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | RECOM INTERNATIONAL POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | ||||
|
RP12-1205DA/SMD
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.94 V | 5.06 V | 1.2 A | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 12 W | R-PDSO-G18 | e1 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | SOP, GWDIP18/24,1.0 | compliant | EAR99 | RECOM Power |