Filter Your Search
1 - 2 of 2 results
|
RP15-2412DF/N-HC
RECOM Power Inc
|
$80.5907 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24.2 mm | 50 mm | 17.3 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | ||
|
RP15-2412DF/N
RECOM Power Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power |