Filter Your Search
1 - 2 of 2 results
|
RP15-2412DFW/P-HC
RECOM Power Inc
|
$89.9787 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-PDMA-P6 | e3 | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | ||
|
RP15-2412DFW/P
RECOM Power Inc
|
$99.2972 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-PDMA-P6 | e3 | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |