Filter Your Search
1 - 10 of 16 results
|
842-816-1632-435
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | LATCH, H=.57" | 500VAC V | NO | 5 GΩ | CTR W/GUIDE SLOTS | NO | NO | e4 | NO | UL, CSA | -55 °C | 130 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.345 inch | 0.68 inch | 1.56 inch | 0.1 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||
|
G8161632435B
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
G8161632435BLF
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
4163-24-30-P4
EDAC Inc
|
Check for Price | Contact Manufacturer | 24 | 1 | 2.54 mm | 1 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | PACKAGING, 100 PIECES | 500VAC V | NO | 5 GΩ | UL | -40 °C | 150 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.4 inch | 0.12 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
16324315001
HARTING Technology Group
|
Check for Price | Obsolete | 200 | 8 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||
|
842-812-1632-434H
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 16 | 2 | FEMALE | CABLE | GOLD (30) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | NO | NO | YES | e3 | YES | SOCKET | BRIGHT PURE TIN | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||
|
E842-812-1632-434
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 16 | 2 | FEMALE | CABLE | GOLD (30) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | NO | NO | YES | e3 | YES | SOCKET | BRIGHT PURE TIN | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||
|
4163-24-30-P1
EDAC Inc
|
Check for Price | Contact Manufacturer | 24 | 1 | 2.54 mm | 1 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PACKAGING, 100 PIECES | 500VAC V | NO | 5 GΩ | UL | -40 °C | 150 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.4 inch | 0.12 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
G8161632435G
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
16324312001
HARTING Technology Group
|
Check for Price | Obsolete | 200 | 8 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | SHIELDED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | unknown |