Filter Your Search
1 - 10 of 12 results
|
RP15-4812DF
RECOM Power Inc
|
$69.9280 | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-6/5 | compliant | EAR99 | RECOM Power | ||
|
RP15-4812DFW/P-HC
RECOM Power Inc
|
$75.2949 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-PDMA-P6 | e3 | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RP15-4812DFW/N-HC
RECOM Power Inc
|
$75.2949 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-PDMA-P6 | e3 | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RP15-4812DF/N
RECOM Power Inc
|
$75.9560 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||
|
RP15-4812DF/P
RECOM Power Inc
|
$75.9560 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP15-4812DFW/N
RECOM Power Inc
|
$83.0916 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-PDMA-P6 | e3 | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
RP15-4812DF-HC
RECOM Power Inc
|
$89.1198 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24.2 mm | 50 mm | 17.3 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP15-4812DF/P-HC
RECOM Power Inc
|
$96.3064 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24.2 mm | 50 mm | 17.3 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||
|
RP15-4812DF/N-HC
RECOM Power Inc
|
$96.3064 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24.2 mm | 50 mm | 17.3 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||
|
RP15-4812DFW-HC
RECOM Power Inc
|
$97.6671 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-PDMA-P6 | e3 | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |