Filter Your Search
1 - 2 of 2 results
|
RP150K001A-TR
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5.25 V | 3.35 V | 2.85 V | 210 mV | 300 mA | 2.85 V | 340 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 0.04 % | 1 | 2.8785 V | 2.8215 V | 2.8785 V | 2.8215 V | CMOS | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Multiple Output,Ldo | |||||||||||
|
RP150K001A-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Transferred | 5 V | 2.5 V | 2.85 V | 300 mA | 2.85 V | 340 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 1 | 2.8785 V | 2.8215 V | 2.8785 V | 2.8215 V | CMOS | 1 % | S-XDSO-N8 | e4 | Not Qualified | 1 | 125 °C | 260 | 10 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Multiple Output,Ldo | SOIC | 2 X 2 MM, PLP-8 | 8 | EAR99 | 8542.39.00.01 |