Filter Your Search
1 - 1 of 1 results
![]() |
RP20-2412DF-HC
RECOM Power Inc
|
$90.4071 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 833 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | RECOM POWER GMBH | MODULE | PACKAGE-6 | 6 | compliant | EAR99 | RECOM Power |