Filter Your Search
1 - 2 of 2 results
|
RP20-4805SA/P
RECOM Power Inc
|
$90.9996 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P6 | e3 | UL, IEC, EN, CSA | 102 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RP20-4805SA/P-HC
RECOM Power Inc
|
$93.2243 | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P6 | e3 | UL, IEC, EN, CSA | 102 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |