Filter Your Search
1 - 1 of 1 results
|
RP30-4812DFW/N-HC
RECOM Power Inc
|
$105.6157 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1.25 A | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power |