Filter Your Search
1 - 4 of 4 results
|
RP40-4812SGW
RECOM Power Inc
|
$87.2710 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 40 W | S-PSMA-T8 | e3 | 260 | 5 | 8 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | 51.3 mm | 51.3 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , | 8 | compliant | EAR99 | RECOM Power | ||
|
RP40-4812SGW/N-HC
RECOM Power Inc
|
$110.5446 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 40 W | S-PSMA-T8 | 255 | 5 | 8 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 51.3 mm | 51.3 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , | 8 | compliant | EAR99 | RECOM Power | ||||
|
RP40-4812SGW-HC
RECOM Power Inc
|
$125.9355 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 40 W | S-PSMA-T8 | 255 | 5 | 8 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 51.3 mm | 51.3 mm | 10.2 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, PACKAGE-8 | 8 | compliant | EAR99 | RECOM Power | ||||
|
RP40-4812SGW/N
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | HGT NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 40 W | S-PSMA-T8 | 255 | 5 | 8 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 51.3 mm | 51.3 mm | 10.2 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, PACKAGE-8 | 8 | compliant | EAR99 | RECOM Power |