Filter Your Search
1 - 4 of 4 results
|
RP60-2415SG
RECOM Power Inc
|
$110.9030 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 4 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 60 W | S-XDMA-P8 | Not Qualified | 40 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , MODULE,8LEAD,1.8 | 8 | compliant | EAR99 | RECOM Power | ||
|
RP60-2415SG-HC
RECOM Power Inc
|
$123.5054 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 60 W | S-XDMA-P8 | Not Qualified | 40 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | RECOM POWER GMBH | MODULE | PACKAGE-8 | 8 | compliant | EAR99 | RECOM Power | ||||
|
RP60-2415SG/N
RECOM Power Inc
|
$124.3992 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 4 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 60 W | S-XDMA-P8 | Not Qualified | 40 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , MODULE,8LEAD,1.8 | 8 | compliant | EAR99 | RECOM Power | ||
|
RP60-2415SG/N-HC
RECOM Power Inc
|
$153.8095 | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 60 W | S-XDMA-P8 | Not Qualified | 40 °C | -40 °C | 255 | 5 | 8 | UNSPECIFIED | DMA | MODULE,8LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, PACKAGE-8 | 8 | compliant | EAR99 | RECOM Power |