Filter Your Search
1 - 5 of 5 results
|
RPE-2010R
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 500 µA | 60Hz Hz | CSA; EN; NEMKO; UL | 85 °C | -25 °C | 22.4 mm | 58.8 mm | 50 mm | TDK CORP | compliant | TDK | ||
|
RPE-2006R
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 500 µA | 60Hz Hz | CSA; EN; NEMKO; UL | 85 °C | -25 °C | 22.4 mm | 58.8 mm | 50 mm | TDK CORP | compliant | TDK | ||
|
RPE-2003R
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 500 µA | 60Hz Hz | CSA; EN; NEMKO; UL | 85 °C | -25 °C | 22.4 mm | 58.8 mm | 50 mm | TDK CORP | compliant | TDK | ||
|
RPE-2003F01
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 500 µA | 60Hz Hz | CSA; EN; UL | 85 °C | -25 °C | 58.7 mm | 44 mm | 35 mm | TDK CORP | compliant | TDK | ||
|
RPE-2003RL
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 10 µA | 60Hz Hz | CSA; EN; NEMKO; UL | 85 °C | -25 °C | 22.4 mm | 58.8 mm | 50 mm | TDK CORP | compliant | TDK |