Filter Your Search
1 - 10 of 15 results
|
PRQ150W-Q48-S12-B-D
CUI Inc
|
$102.7990 | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||
|
PRQ150W-Q48-S12-D
CUI Inc
|
$111.6019 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 12.5 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.75 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 150 W | R-XDMA-P8 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 40.2 mm | 61.8 mm | 13.7 mm | CUI INC | compliant | CUI Inc. | 1/4 BRICK PACKAGE-8 | ||
|
PRQ150W-Q48-S5-D
CUI Inc
|
$112.9920 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 30 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.75 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 150 W | R-XDMA-P8 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 40.2 mm | 61.8 mm | 13.7 mm | CUI INC | compliant | CUI Inc. | 1/4 BRICK PACKAGE-8 | ||
|
PRQ150W-Q48-S24-D
CUI Inc
|
$112.9920 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 26.4 V | 6.25 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.75 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 150 W | R-XDMA-P8 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 40.2 mm | 61.8 mm | 13.7 mm | CUI INC | compliant | CUI Inc. | 1/4 BRICK PACKAGE-8 | ||
|
PRQ150W-Q48-S15-D
CUI Inc
|
$112.9920 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 13.5 V | 16.5 V | 10 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.75 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 150 W | R-XDMA-P8 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 40.2 mm | 61.8 mm | 13.7 mm | CUI INC | compliant | CUI Inc. | 1/4 BRICK PACKAGE-8 | ||
|
PRQ150W-Q48-S48-B-D
CUI Inc
|
$115.8168 | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||
|
PRQ150W-Q48-S24-H-D
CUI Inc
|
$119.2989 | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||
|
PRQ150W-Q48-S12-H-D
CUI Inc
|
$119.2989 | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||
|
PRQ150W-Q48-S48-D
CUI Inc
|
$120.2205 | Yes | Active | 48 V | 48 V | 75 V | 18 V | 43.2 V | 52.8 V | 3.13 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.75 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 150 W | R-XDMA-P8 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 40.2 mm | 61.8 mm | 13.7 mm | CUI INC | compliant | CUI Inc. | 1/4 BRICK PACKAGE-8 | ||
|
PRQ150W-Q48-S48-H-D
CUI Inc
|
$122.5010 | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | CUI Inc. |