Filter Your Search
1 - 10 of 66 results
|
RR232-BB-ND
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 10A@250VAC | 6A@28VDC | 10 A | 250 V | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | SILVER | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR232-WW-ND
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
RR232-RB-NG
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
RR232-RB-NF
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
RR232-RB-NJ
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
RR232-WW-NG
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
RR232-BB-NH
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
RR232-RW-ND
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
RR232-RB-NH
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
RR232-WB-NE
Carling Technologies
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | ROCKER SWITCH | ROUND TYPE | 6A@28VDC | 6.86 N | e4 | 85 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 15 mm | 23 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 |