Filter Your Search
1 - 3 of 3 results
|
RS-100-12
Mean Well
|
$18.6253 | Yes | Active | 115 V | 12 V | 264 V | 88 V | 11.4 V | 13.2 V | 8.5 A | 1 | NO | YES | ALSO OPERATES IN 125 VOLT TO 373 VOLT DC SUPPLY | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.04242 Vrms | HYBRID | OTHER | 102 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||||
|
LRS-100-12
Mean Well
|
$20.6356 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.2 V | 13.8 V | 8.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 102 W | 530 ms | R-XXMA-X | UL, TUV, EN, CCC, EAC | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | EAR99 | ||||||||
|
VDRS-100-12
CUI Inc
|
$71.9308 | Yes | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | , | unknown | EAR99 | 2018-06-13 |