Filter Your Search
1 - 6 of 6 results
|
RS-4812D/H2
RECOM Power Inc
|
$25.1729 | Yes | Yes | Active | 48 V | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-4812DZ
RECOM Power Inc
|
$25.5587 | Yes | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-4812D
RECOM Power Inc
|
$27.3839 | Yes | Yes | Active | 48 V | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-4812DZ/H3
RECOM Power Inc
|
$28.3407 | Yes | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-4812D/H3
RECOM Power Inc
|
$31.6280 | Yes | Yes | Active | 48 V | 12 V | 72 V | 36 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | , | 8/7 | compliant | EAR99 | RECOM Power | ||
|
RS-4812DZ/H2
RECOM Power Inc
|
$32.2218 | Yes | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 2 W | R-XSMA-T7 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | RECOM POWER GMBH | MODULE | ROHS COMPLIANT, SIP-8/7 | 8/7 | compliant | EAR99 | RECOM Power |