Filter Your Search
1 - 5 of 5 results
|
RS-50-12
Mean Well
|
$11.4919 | Yes | Active | 115 V | 12 V | 264 V | 88 V | 10.8 V | 13.2 V | 4.2 A | 1 | NO | YES | ALSO OPERATES IN 125-373VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 50.4 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UKCA, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 99 mm | MEAN WELL ENTERPRISES CO LTD | MODULE | compliant | EAR99 | Mean Well | ||||||
|
LRS-50-12
Mean Well
|
$13.3080 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.2 V | 13.8 V | 4.2 A | 1 | NO | YES | DC INPUT VOLTAGE IS 120 TO 373V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 0.5 % | 0.5 % | 1 | OVERLOAD, OVER VOLTAGE, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 50.4 W | R-XXMA-X | CB, CCC, CE, EAC, EN, IEC, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | |||||
|
PSR-S50-12-AC200
IDEC Corporation
|
Check for Price | Obsolete | 200 V | 12 V | 264 V | 170 V | 10.8 V | 13.2 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 50 W | R-XXMA-X | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | IDEC CORP | , | unknown | EAR99 | MODULE | |||||||||||||||||||
|
PSR-S50-12-AC100
IDEC Corporation
|
Check for Price | Obsolete | 100 V | 12 V | 132 V | 85 V | 10.8 V | 13.2 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 50 W | R-XXMA-X | Not Qualified | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | IDEC CORP | , | unknown | EAR99 | MODULE | |||||||||||||||||||
|
LRS-50-12
TDK-Lambda Corporation
|
Check for Price | Obsolete | 105 V | 12 V | 132 V | 95 V | 11.4 V | 12.6 V | 3 A | 1 | NO | YES | ALSO OPERATED WITH 187-265VAC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 70 % | 1 | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | 0.015 Vrms | HYBRID | COMMERCIAL EXTENDED | 36 W | R-XXMA-X | CSA, TUV, UL | 71 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | Module | unknown | EAR99 |