Filter Your Search
1 - 2 of 2 results
|
LRS-150-12
Mean Well
|
$7.1906 | Yes | Active | 115 V | 12 V | 132 V | 85 V | 10.2 V | 13.8 V | 12.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87.5 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | OTHER | 150 W | R-XXMA-X | EN, EAC, UL, TUV | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | ||||||||
|
RS-150-12
Mean Well
|
$36.9594 | Yes | Active | 115 V | 12 V | 132 V | 88 V | 11.4 V | 13.2 V | 12.5 A | 1 | NO | YES | ALSO OPERATE WITH 176 TO 264 VAC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 150 W | 1.23 s | R-XXMA-X | UL, TUV, EN, AS, EAC | 70 °C | -25 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 199 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well |