Filter Your Search
1 - 1 of 1 results
|
RS3K-2424SZ/H3
RECOM Power Inc
|
$9.7968 | Yes | Active | 24 V | 24 V | 36 V | 9 V | 23.28 V | 24.72 V | 125 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 2 % | 2 % | 1 | SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 3 W | R-PSIP-T7 | IEC, EN, UL | 105 °C | -40 °C | IEC/EN/UL 62368-1 | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.6 mm | RECOM POWER GMBH | SIP-8/7 | unknown | RECOM Power |