Filter Your Search
1 - 10 of 26 results
|
RS702PI
Synaptics Incorporated
|
Check for Price | No | Active | SYNAPTICS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
RS-70.298OHM0.25%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 298 mΩ | 0.25 % | 7 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.4443 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 | |||
|
RS-70.22OHM5%S73
Vishay Intertechnologies
|
Check for Price | No | Active | 220 mΩ | 5 % | 9 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.4071 V | e0 | 350 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 | |||
|
RS-70.229OHM0.5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 229 mΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.2661 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 | |||
|
RS-70.249OHM1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 249 mΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.3202 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 | |||
|
RS-70.223OHM0.5%S73
Vishay Intertechnologies
|
Check for Price | No | Active | 223 mΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.2494 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 | |||
|
RS-70.237OHM0.5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 237 mΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.288 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 | |||
|
RS-70.24OHM3%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 240 mΩ | 3 % | 9 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.4697 V | e3 | 350 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 | |||
|
RS-70.226OHM1%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 226 mΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.2578 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 | |||
|
RS-70.261OHM1%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 261 mΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.3517 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 30.99 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8533.21.00.80 | EAR99 |