Filter Your Search
1 - 1 of 1 results
|
RSB2A080BDS
Schneider Electric
|
Check for Price | Yes | Obsolete | 24 V | 400 mW | 1.44 kΩ | 8 A | 250 V | 28 V | 8 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 19.2 V | 26.4 V | 2000VA@250VAC | 8A@250VAC | 224W@28VDC | 8A@28VDC | Random | 9 ms | 4 ms | CSA; EN; GOST; IEC; UL | -40 °C | 70 °C | AC/DC | Silver Alloy | SOCKET MOUNT | 8 | 2 FORM C | IP40; RT1 | NO | SNAP-ON | 15.6 mm | 61 mm | 80 mm | 80mm x 15.6mm x 61mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | Schneider Electric |