Filter Your Search
1 - 2 of 2 results
|
RT174006
TE Connectivity
|
$1.7854 | Yes | Active | 250 mW | 144 Ω | 10 A | 400 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 4.5 V | 600 mV | 6 V | 6 V | 10A@250VAC | 5000 Vrms | 1000 Vrms | 11 ms | 7 ms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
RT174006
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 250 mW | 144 Ω | 10 A | 250 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 11 ms | 7 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |