Filter Your Search
1 - 10 of 19 results
|
RT33LF24
TE Connectivity
|
$3.1883 | Yes | Active | 650 mW | 886 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 5000 Vrms | 1000 Vrms | 70 °C | 85 °C | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
RT33L024
TE Connectivity
|
$3.3886 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 16 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 11 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | ||||
|
RT33LA12
TE Connectivity
|
$3.8825 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | POLARIZED | 33 mA | 8.4 V | 12 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 10 ms | 10 ms | CSA; CUL; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 7 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||
|
RT33L012
TE Connectivity
|
$3.9271 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 11 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | ||||
|
RT33L048
TE Connectivity
|
$4.0958 | Yes | Active | 417 mW | 5.52 kΩ | 16 A | 400 V | 16 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 33.6 V | 4.8 V | 48 V | 16A@400VAC | 5000 Vrms | 1000 Vrms | 11 ms | 6 ms | CSA; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | EAR99 | |||||||||
|
RT33LF05
TE Connectivity
|
$5.3593 | Yes | Active | 595 mW | 42 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 5 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 14 g | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||
|
RT33LA24
TE Connectivity
|
$6.2074 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 16 A | SPST | DC | 16.8 V | 24 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 10 ms | 10 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 7 | BOX; TUBE | 1 FORM A | FLUX-TIGHT | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | ||||||||||
|
RT33L006
TE Connectivity
|
$8.3218 | Yes | Active | 400 mW | 90 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 6 V | 5000 Vrms | 1000 Vrms | 70 °C | 85 °C | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 14 g | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||
|
RT33LA06
TE Connectivity
|
$10.1407 | Yes | Yes | Active | 400 mW | 90 Ω | 16 A | 400 V | 16 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | POLARIZED | 67 mA | 6 V | 16A@400VAC | 5000 Vrms | 1000 Vrms | CSA; CUL; UL; VDE | 70 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | ||||||||||||
|
RT33LF12
TE Connectivity
|
$50.3212 | Yes | Active | 600 mW | 240 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |