Filter Your Search
1 - 1 of 1 results
|
RT6150BGQW
Richtek Technology Corp
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 1.8 V | YES | BUCK-BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WDFN2.5x2.5-10 | WDFN2.5x2.5-10 | compliant | EAR99 | 8542.39.00.01 | RICHTEK |