Filter Your Search
1 - 1 of 1 results
|
RT6203ENGSP
Richtek Technology Corp
|
Check for Price | Yes | Active | 12 V | 1.1 V | 18 V | 4.5 V | 600 mV | 1.62 V | 6 A | YES | BUCK | 700 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9025 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | SOP-8 | compliant |