Filter Your Search
1 - 2 of 2 results
|
RT9078-33GJ5
Richtek Technology Corp
|
$0.6195 | Yes | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.01155 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1 mm | RICHTEK TECHNOLOGY CORP | TSOT-25 | TSOT-23, 5 PIN | TSOT-25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | RICHTEK | ||
|
RT9078-33GJ5(2)
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.01155 % | 0.033 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1 mm | RICHTEK TECHNOLOGY CORP | TSOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |