Filter Your Search
1 - 10 of 694 results
|
RT9166A45CGL
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
RT9166A-17GL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.7 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 1.751 V | 1.683 V | CMOS | 1 % | R-PSSO-G2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.273 mm | SINGLE | 5.7785 mm | 6.5405 mm | 2.388 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | TO-252, | Fixed,Positive,Single Output,Ldo | |||||
|
RT9166A-22PZ
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 2.2 V | 580 mV | 600 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 2.266 V | 2.178 V | CMOS | 1 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | TO-92, | Fixed,Positive,Single Output,Ldo | ||||||||||
|
RT9166A30CZ
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
RT9166A-29GGL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 2.9 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 2.987 V | 2.871 V | CMOS | 1 % | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | Fixed,Positive,Single Output,Ldo | |||||
|
RT9166A-45GG
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 4.5 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 4.635 V | 4.455 V | CMOS | 1 % | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | Fixed,Positive,Single Output,Ldo | |||||
|
RT9166A-27GG
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 2.7 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 2.781 V | 2.673 V | CMOS | 1 % | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | Fixed,Positive,Single Output,Ldo | |||||
|
RT9166A27CVL
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
RT9166A-25PXL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 2.5 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 2.575 V | 2.475 V | CMOS | 1 % | R-PSSO-F3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.4892 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , | Fixed,Positive,Single Output,Ldo | ||||||
|
RT9166A-38GGL
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 3.8 V | 580 mV | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 % | 1 | 3.914 V | 3.762 V | CMOS | 1 % | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | SOP, | Fixed,Positive,Single Output,Ldo |