Filter Your Search
1 - 10 of 780 results
|
RT9169-33GV
Richtek Technology Corp
|
$0.3586 | Yes | Active | 6 V | 3.6 V | 3.3 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01584 % | 0.132 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT23 | SOT-23 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | |||||||
|
RT9169-30CV
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RT9169-46PZT
Richtek Technology Corp
|
Check for Price | Yes | Active | 6 V | 4.9 V | 4.6 V | 450 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01012 % | 0.184 % | 1 | 4.692 V | 4.508 V | CMOS | 2 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , | |||||||||||
|
RT9169-35CX
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RT9169-46PX
Richtek Technology Corp
|
Check for Price | Yes | Active | 6 V | 4.9 V | 4.6 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01012 % | 0.184 % | 1 | 4.692 V | 4.508 V | CMOS | 2 % | R-PSSO-F3 | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.49 mm | SINGLE | 2.4895 mm | 4.4955 mm | 1.6 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , | |||||||
|
RT9169-38PV
Richtek Technology Corp
|
Check for Price | Yes | Active | 6 V | 4.1 V | 3.8 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01444 % | 0.152 % | 1 | 3.876 V | 3.724 V | CMOS | 2 % | R-PDSO-G3 | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , | |||||||
|
RT9169-41CZT
Richtek Technology Corp
|
Check for Price | No | Obsolete | e3 | 3 | 240 | MATTE TIN | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
RT9169-34GV
Richtek Technology Corp
|
Check for Price | Active | 6 V | 3.7 V | 3.4 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01564 % | 0.136 % | 1 | 3.468 V | 3.332 V | CMOS | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||
|
RT9169H-34PB
Richtek Technology Corp
|
Check for Price | Active | 6 V | 3.7 V | 3.4 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01564 % | 0.136 % | 1 | 3.468 V | 3.332 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 930 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , | ||||||||||
|
RT9169H-12PB
Richtek Technology Corp
|
Check for Price | Active | 6 V | 2 V | 1.2 V | 450 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.0108 % | 0.048 % | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 930 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | , |