Filter Your Search
1 - 1 of 1 results
|
RT9193-25GU5
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.0075 % | 0.015 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | RICHTEK TECHNOLOGY CORP | SC70-5 | TSSOP, | SC70-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | RICHTEK |