Filter Your Search
1 - 2 of 2 results
|
RT9198-2HGU5
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 3.85 V | 2.85 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.00855 % | 0.0171 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | RICHTEK TECHNOLOGY CORP | SC70-5 | , | SC70-5 | compliant | EAR99 | 8542.39.00.01 | ||
|
RT9198-2HGU5R
Richtek Technology Corp
|
Check for Price | Active | 5.5 V | 3.85 V | 2.85 V | 220 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 0.00855 % | 0.0171 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | RICHTEK TECHNOLOGY CORP | SC70-5R | , | SC70-5R | compliant | EAR99 | 8542.39.00.01 |