Filter Your Search
1 - 6 of 6 results
|
RTE0300N04
C&K
|
$3.4050 | Yes | Yes | Obsolete | 100 mA | 30 V | 1500 Cycle(s) | 0.1 mΩ | 1 | 3 | SP3T | LATCHED | GOLD | ROTARY SWITCH | FLUSH, SCREWDRIVER SLOT | LOW PROFILE | .1A@30VDC | 500VRMS V | 10000 GΩ | e3 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD | BRASS | 60 deg | TUBE | NO | Matte Tin (Sn) | SOLDER | 7.2 mm | 3.65 mm | 7.4 mm | 0.147 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
RTE0300G05
C&K
|
Check for Price | Yes | Obsolete | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | FLUSH, SCREWDRIVER SLOT | e3 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin (Sn) | SOLDER | 3.75 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
RTE0300G04
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 1 | 3 | SPDT | LATCHED | ROTARY SWITCH | FLUSH, SCREWDRIVER SLOT | LOW PROFILE | .1A@30VDC | e3 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 60 deg | TAPE AND REEL | NO | Matte Tin (Sn) | SOLDER | 7.2 mm | 3.75 mm | 7.4 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||
|
RTE0302N04
C&K
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 30 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SHAFT TYPE | LOW PROFILE | .1A@30VDC | e3 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Matte Tin (Sn) | SOLDER | 7.2 mm | 3.65 mm | 7.4 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||
|
RTE0300G04
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | FLUSH, SCREWDRIVER SLOT | .1A@30VDC | e3 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Matte Tin (Sn) | SOLDER | 7.2 mm | 4.25 mm | 7.4 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||
|
RTE0300N04
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 30 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | FLUSH, SCREWDRIVER SLOT | .1A@30VDC | e3 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | Matte Tin (Sn) | SOLDER | 7.4 mm | 3.65 mm | 8 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |