Filter Your Search
1 - 1 of 1 results
|
RTE24730
TE Connectivity
|
$5.2724 | Yes | Active | 230 V | 740 mW | 32.5 kΩ | 8 A | 400 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 172.5 V, COIL RELEASE VOLTAGE(AC): 34.5 V | 3 mA | 172.5 V | 34.5 V | 230 V | 2000VA@400VAC | 8A@400VAC | 5000 Vrms | 1000 Vrms | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |