Filter Your Search
1 - 10 of 572 results
|
TVS042CH3R5CC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 3.5 pF | 25 V | 7.14 % | 01005 | C0H | 7.14 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
TVS042CG1R1AC-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 1.1 pF | 25 V | 4.55 % | 01005 | C0G | 4.55 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | 01005 | ||||
|
TVS042CH9R3CC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 9.3 pF | 25 V | 2.69 % | 01005 | C0H | 2.69 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
TVS042CG1R8CC-W
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 1.8 pF | 25 V | 13.89 % | 01005 | C0G | 13.89 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
TVS042CH7R5DC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 7.5 pF | 25 V | 6.67 % | 01005 | C0H | 6.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 01005 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
TVS042CG5R7CC-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 5.7 pF | 25 V | 4.39 % | 01005 | C0G | 4.39 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | 01005 | ||||
|
TVS042CG1R5BC-W
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 1.5 pF | 25 V | 6.67 % | 01005 | C0G | 6.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
TVS042CH3R1CC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 3.1 pF | 25 V | 8.06 % | 01005 | C0H | 8.06 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.24.00.20 | |||||||||||
|
TVS042CH020CC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 2 pF | 25 V | 12.5 % | 01005 | C0H | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 01005 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
TVS042CH3R2BC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 3.2 pF | 25 V | 3.13 % | 01005 | C0H | 3.13 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.24.00.20 |