Filter Your Search
1 - 10 of 572 results
|
TVS042CH5R5BC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 5.5 pF | 25 V | 1.82 % | 01005 | C0H | 1.82 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
TVS042CH7R5DC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 7.5 pF | 25 V | 6.67 % | 01005 | C0H | 6.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 01005 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
TVS042CG1R8CC-W
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 1.8 pF | 25 V | 13.89 % | 01005 | C0G | 13.89 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||||
|
TVS042CH010BC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 1 pF | 25 V | 10 % | 01005 | C0H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 01005 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
TVS042CH5R8CC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 5.8 pF | 25 V | 4.31 % | 01005 | C0H | 4.31 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
TVS042CG3R4BC-W
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 3.4 pF | 25 V | 2.94 % | 01005 | C0G | 2.94 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||
|
TVS042CG5R6DC-W
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 5.6 pF | 25 V | 8.93 % | 01005 | C0G | 8.93 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||||
|
TVS042CH2R9CC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 2.9 pF | 25 V | 8.62 % | 01005 | C0H | 8.62 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
TVS042CH4R4BC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 4.4 pF | 25 V | 2.27 % | 01005 | C0H | 2.27 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
TVS042CHR75BC-W
TAIYO YUDEN
|
Check for Price | Not Recommended | 0.75 pF | 25 V | 13.33 % | 01005 | C0H | 13.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 01005 | unknown | EAR99 | 8532.24.00.20 |