Filter Your Search
1 - 1 of 1 results
|
RV-3028-C7TAQC
Micro Crystal AG
|
Check for Price | Active | 1 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 60 pA | 5.5 V | 1.1 V | SECONDS | NO | R-CDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | CERAMIC, METAL-SEALED COFIRED | VSON | SOLCC8,.06,35 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD OVER NICKEL | NO LEAD | 900 µm | DUAL | 800 µm | 1.5 mm | 3.2 mm | MICRO CRYSTAL AG | compliant | EAR99 | 8542.39.00.01 |