Filter Your Search
1 - 8 of 8 results
|
RV-8803-C7TAQC
Micro Crystal AG
|
Check for Price | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | NO LEAD | 900 µm | DUAL | 800 µm | 1.5 mm | 3.2 mm | MICRO CRYSTAL AG | SON, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
RV-8803-C7-32.768KHZ-3PPM-TA-QA
Micro Crystal AG
|
Check for Price | Yes | Active | I2C | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-CDSO-N8 | e4 | 85 °C | -40 °C | 260 | 40 | 8 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC8,.06,35 | RECTANGULAR | SMALL OUTLINE | Gold (Au) | NO LEAD | 900 µm | DUAL | 800 µm | 1.5 mm | 3.2 mm | MICRO CRYSTAL AG | SON-8 | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | |||||||
|
RV-8803-C7-32.768KHZ-3PPM-TA-QC
Micro Crystal AG
|
Check for Price | Yes | Active | I2C | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.5 V | INDUSTRIAL | 1/100 SECOND | YES | R-CDSO-N8 | e4 | 85 °C | -40 °C | 260 | AEC-Q200 | 40 | 8 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC8,.06,35 | RECTANGULAR | SMALL OUTLINE | Gold (Au) | NO LEAD | 900 µm | DUAL | 800 µm | 1.5 mm | 3.2 mm | MICRO CRYSTAL AG | SON-8 | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | ||||||
|
RV-8803-C7TAQA
Micro Crystal AG
|
Check for Price | Yes | Active | I2C | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | IT ALSO OPERATES AT 2 TO 5.5 POWER SUPPLY VOLTAGE | SERIAL(I2C) | Y | 60 µA | 5.5 V | 1.5 V | INDUSTRIAL | YES | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q200 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,35 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | GOLD OVER NICKEL | NO LEAD | 900 µm | DUAL | 800 µm | 1.5 mm | 3.2 mm | MICRO CRYSTAL AG | SON-8 | compliant | EAR99 | 8542.39.00.01 | 2018-06-05 | ||||
|
RV-8803-C7
Micro Crystal AG
|
Check for Price | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-N8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | 900 µm | DUAL | 800 µm | 1.5 mm | 3.2 mm | MICRO CRYSTAL AG | SON, | compliant | EAR99 | 8542.39.00.01 | Micro Crystal AG | ||||||||||||||
|
RV8803C7/A
Golledge Electronics Ltd
|
Check for Price | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 1.5 V | GOLLEDGE ELECTRONICS LTD | compliant | EAR99 | 8542.39.00.01 | 2017-08-18 | |||||||||||||||||||||||||||||||||||
|
RV-8803-C7
Golledge Electronics Ltd
|
Check for Price | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 1.8 V | 1 | 260 | 40 | GOLLEDGE ELECTRONICS LTD | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
RV8803C7
Golledge Electronics Ltd
|
Check for Price | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(I2C) | 5.5 V | 1.8 V | 1 | 260 | 40 | GOLLEDGE ELECTRONICS LTD | , | compliant | EAR99 | 8542.39.00.01 | 2017-08-02 |