Filter Your Search
1 - 1 of 1 results
|
RW-0515S/SMD
RECOM Power Inc
|
$28.6442 | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3 W | R-XDMA-G13 | e1 | 80 °C | -40 °C | 245 | 30 | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 14.5 mm | 32.2 mm | 10.45 mm | RECOM POWER GMBH | SMD-24/13 | compliant | EAR99 | RECOM Power |