Filter Your Search
1 - 9 of 9 results
|
RW2-123.3S/H2/SMD
RECOM Power Inc
|
$16.8640 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-G6 | e1 | EN, IEC | 85 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 10.7 mm | RECOM POWER GMBH | SOIC | SMD-16/6 | 16 | compliant | EAR99 | RECOM Power | ||
|
RW2-123.3S/B
RECOM Power Inc
|
$17.7445 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-P6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | DIP | DMA, | 16/6 | compliant | EAR99 | RECOM Power | ||||
|
RW2-123.3S/H3/SMD
RECOM Power Inc
|
$18.5600 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-G6 | e1 | EN, IEC | 85 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 10.7 mm | RECOM POWER GMBH | SOIC | SMD-16/6 | 16 | compliant | EAR99 | RECOM Power | ||
|
RW2-123.3S/H2
RECOM Power Inc
|
$18.6232 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-T6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 11.6 mm | RECOM POWER GMBH | DIP | DIP-16/6 | 16/6 | compliant | EAR99 | RECOM Power | ||||
|
RW2-123.3S/H2/B
RECOM Power Inc
|
$18.6233 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-P6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | DIP | DMA, | 16/6 | compliant | EAR99 | RECOM Power | ||||
|
RW2-123.3S/H3/B
RECOM Power Inc
|
$20.4126 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-P6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | DIP | DMA, | 16/6 | compliant | EAR99 | RECOM Power | ||||
|
RW2-123.3S
RECOM Power Inc
|
$20.5933 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-T6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 11.6 mm | RECOM POWER GMBH | DIP | DMA, | 16/6 | compliant | EAR99 | RECOM Power | ||||
|
RW2-123.3S/SMD
RECOM Power Inc
|
$22.5839 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-G6 | e1 | EN, IEC | 85 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 10.7 mm | RECOM POWER GMBH | SOIC | DMA, | 16 | compliant | EAR99 | RECOM Power | ||
|
RW2-123.3S/H3
RECOM Power Inc
|
$23.6837 | Yes | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 69 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-T6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 11.6 mm | RECOM POWER GMBH | DIP | DIP-16/6 | 16/6 | compliant | EAR99 | RECOM Power |