Filter Your Search
1 - 10 of 168 results
|
RW55V2R7
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.7 Ω | 5 % | 7 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.183 kV | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RW55V1R5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.5 Ω | 5 % | 7 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.183 kV | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RW5-510-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 51 Ω | 5 % | 5 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 210 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 32 mm | 6.5 mm | 18.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
RW55V240
TT Electronics Resistors
|
Check for Price | No | Obsolete | 24 Ω | 5 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.183 kV | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
RW55V622
TT Electronics Resistors
|
Check for Price | No | Obsolete | 6.2 kΩ | 5 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.183 kV | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RW5-561-JT
RCD Components Inc
|
Check for Price | Active | 560 Ω | 5 % | 5 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 210 V | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 6.5 mm | 18.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
ARW5-531A000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 530 Ω | 0.05 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW5 | ARW5 | 400 V | 275 °C | -55 °C | Ceramic Core | 2 | 1 mm | 44 mm | 8.52 mm | 25.4 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
RW55V360
TT Electronics Resistors
|
Check for Price | No | Obsolete | 36 Ω | 5 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.183 kV | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RW55V184
TT Electronics Resistors
|
Check for Price | No | Obsolete | 180 kΩ | 5 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.183 kV | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RW55V362
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.6 kΩ | 5 % | 7 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.183 kV | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |