Filter Your Search
1 - 10 of 10 results
|
RX-4035SAAC
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.7 V | e3 | 260 | 30 | TIN | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
RX-4035SA
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 3.3 mm | 5 mm | 10.1 mm | SEIKO EPSON CORP | not_compliant | EAR99 | 8542.39.00.01 | SOP, | |||
|
RX-4035LC
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-J12 | e3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | TIN | J BEND | 500 µm | DUAL | 1.2 mm | 2.4 mm | 3.6 mm | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | SOJ, | ||
|
RX-4035LC
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-J12 | e3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | TIN | J BEND | 500 µm | DUAL | 1.2 mm | 2.4 mm | 3.6 mm | SEIKO EPSON CORP | compliant | EAR99 | 8542.39.00.01 | SOJ, | |||
|
RX-4035SAAA
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.7 V | e3 | 260 | 30 | TIN | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
RX-4035SA
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 3.3 mm | 5 mm | 10.1 mm | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | SOP, | ||
|
RX-4035LCAA
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.7 V | e3 | 260 | 30 | TIN | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
RX-4035SAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 3.3 mm | 5 mm | 10.1 mm | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | SOP-14 | |||
|
RX-4035LCB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.7 V | e3 | 260 | 30 | TIN | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
RX-4035LCAC
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32 kHz | 3 V | TIMER, REAL TIME CLOCK | SERIAL(SPI), SERIAL, 4-WIRE | 5.5 V | 1.7 V | e3 | 260 | 30 | TIN | SEIKO EPSON CORP | unknown | EAR99 | 8542.39.00.01 |