Filter Your Search
1 - 2 of 2 results
|
RY610012
TE Connectivity
|
$2.8942 | Yes | Obsolete | 220 mW | 620 Ω | 8 A | 28 V | 8 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.4 V | 1.2 V | 12 V | 8A@28VDC | 7 ms | 3 ms | CSA; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | WATER PROOF | NO | SOLDER | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10.1mm x 12.3mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
RY610012
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 220 mW | 620 Ω | 8 A | 28 V | 8 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.4 V | 1.2 V | 12 V | 8A@28VDC | 7 ms | 3 ms | CSA; OVE; SEMKO; SEV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | WATER PROOF | NO | SOLDER | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm X 10.1mm X 12.3mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | TE Connectivity |