Filter Your Search
1 - 2 of 2 results
|
RY611005
TE Connectivity
|
$3.0204 | Yes | Active | 5 V | 223 mW | 112 Ω | 8 A | 400 V | 8 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 3.5 V | 500 mV | 5 V | 2000VA@400VAC | 8A@250VAC | 5000 Vrms | 1000 Vrms | Random | 7 ms | 3 ms | UL; VDE | 50 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10.1mm x 12.3mm | 0.003200406400812802 inch | 8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
RY611005
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 220 mW | 112 Ω | 8 A | 250 V | 8 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 7 ms | 3 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SOCKET MOUNT | BOX | RT3 | NO | SNAP ON | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm X 10.1mm X 12.3mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |